
JSNC104F400FBBXC | |
|---|---|
DigiKey Part Number | 2315-JSNC104F400FBBXCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JSNC104F400FBBXC |
Description | THERM NTC 100KOHM 4000K 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kamaya Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B25/85 | 4000K | |
Power - Max | 240 mW | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03828 € | 153,12 € |
| Unit Price without VAT: | 0,03828 € |
|---|---|
| Unit Price with VAT: | 0,04555 € |

