
JSNC104F395FABXH | |
|---|---|
DigiKey Part Number | 2315-JSNC104F395FABXHTR-ND - Tape & Reel (TR) 2315-JSNC104F395FABXHCT-ND - Cut Tape (CT) 2315-JSNC104F395FABXHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JSNC104F395FABXH |
Description | THERM NTC 100KOHM 3950K 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±1% |
Manufacturer Kamaya Inc. | B Value Tolerance ±1% |
Series | B25/50 3950K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 240 mW |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance in Ohms @ 25°C 100k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04650 € | 4,65 € |
| 500 | 0,04082 € | 20,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03874 € | 38,74 € |
| 2.000 | 0,03683 € | 73,66 € |
| 3.000 | 0,03579 € | 107,37 € |
| 5.000 | 0,03455 € | 172,75 € |
| 7.000 | 0,03378 € | 236,46 € |
| 10.000 | 0,03300 € | 330,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

