NTC Thermistor 100k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSNB104F405FBBXC

DigiKey Part Number
2315-JSNB104F405FBBXCTR-ND - Tape & Reel (TR)
2315-JSNB104F405FBBXCCT-ND - Cut Tape (CT)
2315-JSNB104F405FBBXCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JSNB104F405FBBXC
Description
THERM NTC 100KOHM 4050K 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±1%
Manufacturer
Kamaya Inc.
B Value Tolerance
±1%
Series
B25/85
4050K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
210 mW
Part Status
Active
Package / Case
0603 (1608 Metric)
Resistance in Ohms @ 25°C
100k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
50,06200 €0,31 €
100,05700 €0,57 €
250,05240 €1,31 €
500,04920 €2,46 €
1000,04650 €4,65 €
5000,04082 €20,41 €
1.0000,03874 €38,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03508 €140,32 €
8.0000,03349 €267,92 €
12.0000,03262 €391,44 €
20.0000,03158 €631,60 €
28.0000,03094 €866,32 €
40.0000,03028 €1.211,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €