
JSNA473F405FABXG | |
|---|---|
DigiKey Part Number | 2315-JSNA473F405FABXGTR-ND - Tape & Reel (TR) 2315-JSNA473F405FABXGCT-ND - Cut Tape (CT) 2315-JSNA473F405FABXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JSNA473F405FABXG |
Description | THERM NTC 47KOHM 4050K 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±1% |
Manufacturer Kamaya Inc. | B Value Tolerance ±1% |
Series | B25/50 4050K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 170 mW |
Part Status Active | Package / Case 0402 (1005 Metric) |
Resistance in Ohms @ 25°C 47k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,02600 € | 0,13 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01900 € | 1,90 € |
| 500 | 0,01646 € | 8,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,01554 € | 15,54 € |
| 2.000 | 0,01470 € | 29,40 € |
| 3.000 | 0,01424 € | 42,72 € |
| 5.000 | 0,01370 € | 68,50 € |
| 7.000 | 0,01337 € | 93,59 € |
| 10.000 | 0,01303 € | 130,30 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

