
JSNA104F425FAEWH | |
|---|---|
DigiKey Part Number | 2315-JSNA104F425FAEWHTR-ND - Tape & Reel (TR) 2315-JSNA104F425FAEWHCT-ND - Cut Tape (CT) 2315-JSNA104F425FAEWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JSNA104F425FAEWH |
Description | THERM NTC 100KOHM 4250K 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kamaya Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B25/50 | 4250K | |
Power - Max | 170 mW | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,02600 € | 0,13 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,02040 € | 1,02 € |
| 100 | 0,01920 € | 1,92 € |
| 500 | 0,01666 € | 8,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,01573 € | 15,73 € |
| 2.000 | 0,01489 € | 29,78 € |
| 3.000 | 0,01442 € | 43,26 € |
| 5.000 | 0,01388 € | 69,40 € |
| 7.000 | 0,01353 € | 94,71 € |
| 10.000 | 0,01319 € | 131,90 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

