NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSNA103H390HABXG

DigiKey Part Number
2315-JSNA103H390HABXGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JSNA103H390HABXG
Description
THERM NTC 10KOHM 3900K 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±3%
Manufacturer
Kamaya Inc.
B Value Tolerance
±3%
Series
B25/50
3900K
Packaging
Tape & Reel (TR)
Power - Max
170 mW
Part Status
Active
Package / Case
0402 (1005 Metric)
Resistance in Ohms @ 25°C
10k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01060 €106,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01060 €
Unit Price with VAT:0,01261 €