
JSNA103F337FAEWH | |
|---|---|
DigiKey Part Number | 2315-JSNA103F337FAEWHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JSNA103F337FAEWH |
Description | THERM NTC 10KOHM 3370K 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kamaya Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B25/50 | 3370K | |
Power - Max | 170 mW | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01074 € | 107,40 € |
| Unit Price without VAT: | 0,01074 € |
|---|---|
| Unit Price with VAT: | 0,01278 € |

