
FMC16751WHTP | |
|---|---|
DigiKey Part Number | 2315-FMC16751WHTPTR-ND - Tape & Reel (TR) 2315-FMC16751WHTPCT-ND - Cut Tape (CT) 2315-FMC16751WHTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMC16751WHTP |
Description | FUSE CHIP 0.75A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.14 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,04600 € | 0,23 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03290 € | 3,29 € |
| 250 | 0,02956 € | 7,39 € |
| 500 | 0,02726 € | 13,63 € |
| 1.000 | 0,02515 € | 25,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02085 € | 104,25 € |
| 10.000 | 0,01922 € | 192,20 € |
| 15.000 | 0,01832 € | 274,80 € |
| 25.000 | 0,01725 € | 431,25 € |
| 35.000 | 0,01657 € | 579,95 € |
| 50.000 | 0,01588 € | 794,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

