FMC10132WHTH | |
|---|---|
DigiKey Part Number | 2315-FMC10132WHTHTR-ND - Tape & Reel (TR) 2315-FMC10132WHTHCT-ND - Cut Tape (CT) 2315-FMC10132WHTHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMC10132WHTH |
Description | FUSE CHIP 1.25A 24VDC 0402 |
Customer Reference | |
Detailed Description | 1.25 A 24 V Fuse Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency CSA, UL |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.50mm x 0.35mm) |
Current Rating (Amps) | DC Cold Resistance 0.073 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,03000 € | 0,15 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,02120 € | 2,12 € |
| 250 | 0,01900 € | 4,75 € |
| 500 | 0,01752 € | 8,76 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |