FCC10251ADPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC10102WHTH

DigiKey Part Number
2315-FMC10102WHTHTR-ND - Tape & Reel (TR)
2315-FMC10102WHTHCT-ND - Cut Tape (CT)
2315-FMC10102WHTHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMC10102WHTH
Description
FUSE CHIP 1A 24VDC 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 A 24 V Fuse Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
-
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
35A
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.014" H (1.00mm x 0.50mm x 0.35mm)
DC Cold Resistance
0.095 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,03000 €0,15 €
100,02700 €0,27 €
500,02220 €1,11 €
1000,02040 €2,04 €
2500,01836 €4,59 €
5000,01692 €8,46 €
1.0000,01561 €15,61 €
5.0000,01295 €64,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01180 €118,00 €
20.0000,01088 €217,60 €
30.0000,01037 €311,10 €
50.0000,00976 €488,00 €
70.0000,00938 €656,60 €
100.0000,00898 €898,00 €
250.0000,00864 €2.160,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €