



KF2EDGVM-Y-3.81-8P-1G | |
|---|---|
DigiKey Part Number | 5912-KF2EDGVM-Y-3.81-8P-1G-ND |
Manufacturer | |
Manufacturer Product Number | KF2EDGVM-Y-3.81-8P-1G |
Description | Pluggable Terminal Block Housing |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Female Sockets 0.150" (3.81mm) Vertical Solder |
Category | Header Orientation Vertical |
Manufacturer KaiFeng Electronics | Mounting Type Solder |
Packaging Bulk | Current - IEC 7A |
Part Status Active | Color Multiple |
Type Header, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

