



KF2EDGR-Y-5.08-4P-1G | |
|---|---|
DigiKey Part Number | 5912-KF2EDGR-Y-5.08-4P-1G-ND |
Manufacturer | |
Manufacturer Product Number | KF2EDGR-Y-5.08-4P-1G |
Description | Pluggable Terminal Block Housing |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Solder |
Category | Header Orientation 90°, Right Angle |
Manufacturer KaiFeng Electronics | Mounting Type Solder |
Packaging Bulk | Current - IEC 7A |
Part Status Active | Color Multiple |
Type Header, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

