



KF2EDGKAM-5.08-3P-1G | |
|---|---|
DigiKey Part Number | 5912-KF2EDGKAM-5.08-3P-1G-ND |
Manufacturer | |
Manufacturer Product Number | KF2EDGKAM-5.08-3P-1G |
Description | Pluggable Terminal Block Plug w/ |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug 0.200" (5.08mm) Vertical 180° |
Category | Current - IEC 18A |
Manufacturer KaiFeng Electronics | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 2.5mm² |
Part Status Active | Color Multiple |
Type Plug | Operating Temperature -40°C ~ 105°C |
Number of Positions 3 | Contact Mating Finish Nickel, Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Header Orientation Vertical | Wire Strip Length 7-8mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

