



KF2EDGCV-X-7.62-3P-1G | |
|---|---|
DigiKey Part Number | 5912-KF2EDGCV-X-7.62-3P-1G-ND |
Manufacturer | |
Manufacturer Product Number | KF2EDGCV-X-7.62-3P-1G |
Description | Pluggable Terminal Block, Housin |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Housing for Female Sockets 0.300" (7.62mm) Vertical, Through Board Through Hole |
Category | Termination Style Solder |
Manufacturer KaiFeng Electronics | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 20A |
Part Status Active | Color Multiple |
Type Housing for Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 3 | Contact Mating Finish Nickel, Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.300" (7.62mm) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Header Orientation Vertical, Through Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

