



KF12EZR-2.5-5P-1G | |
|---|---|
DigiKey Part Number | 5912-KF12EZR-2.5-5P-1G-ND |
Manufacturer | |
Manufacturer Product Number | KF12EZR-2.5-5P-1G |
Description | Pluggable Terminal Block Housing |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins 0.098" (2.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer KaiFeng Electronics | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 10A |
Part Status Active | Color Multiple |
Type Header, Male Pins | Operating Temperature -40°C ~ 105°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.098" (2.50mm) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

