



KF12EKN-R-3.81-2*6P-1G | |
|---|---|
DigiKey Part Number | 5912-KF12EKN-R-3.81-2*6P-1G-ND |
Manufacturer | |
Manufacturer Product Number | KF12EKN-R-3.81-2*6P-1G |
Description | Pluggable Terminal Block Housing |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer KaiFeng Electronics | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 7A |
Part Status Active | Color Multiple |
Type Header, Male Pins | Operating Temperature -40°C ~ 105°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

