



KF12EKN-R-3.81-2*2P-1G | |
|---|---|
DigiKey Part Number | 5912-KF12EKN-R-3.81-2*2P-1G-ND |
Manufacturer | |
Manufacturer Product Number | KF12EKN-R-3.81-2*2P-1G |
Description | Pluggable Terminal Block Housing |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KaiFeng Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 2 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 7A | |
Color | Multiple | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Material Flammability Rating | UL94 V-0 | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

