New at DigiKey
8 Position Wire to Board Terminal Block 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Wire to Board Terminal Block 0.150" (3.81mm) Through Hole
KF124-3.81-8P-1G
KF124-3.81-8P-1G

KF124-3.81-8P-1G

DigiKey Part Number
5912-KF124-3.81-8P-1G-ND
Manufacturer
Manufacturer Product Number
KF124-3.81-8P-1G
Description
PCB Terminal Block, Pitch 3.81,
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block 0.150" (3.81mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
KaiFeng Electronics
Series
-
Packaging
Bulk
Part Status
Active
Positions Per Level
8
Pitch
0.150" (3.81mm)
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Color
Multiple
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
MARKETPLACE PRODUCT
Will ship in approximately 35 days from KaiFeng Electronics
A separate 29,75 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,64000 €0,64 €
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €