



KF124-3.81-4P-1G | |
|---|---|
DigiKey Part Number | 5912-KF124-3.81-4P-1G-ND |
Manufacturer | |
Manufacturer Product Number | KF124-3.81-4P-1G |
Description | PCB Terminal Block, Pitch 3.81, |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 0.150" (3.81mm) Through Hole |
Category | Color Multiple |
Manufacturer KaiFeng Electronics | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Part Status Active | Contact Material - Plating Copper Alloy - Tin Plated |
Positions Per Level 4 | Clamp Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.150" (3.81mm) | Screw Material - Plating Steel - Zinc Plated |
Wire Gauge 16-24 AWG | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Mounting Type Through Hole | Screw Thread M2 |
Wire Termination Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

