



KF103-5.0-4P-1G | |
|---|---|
DigiKey Part Number | 5912-KF103-5.0-4P-1G-ND |
Manufacturer | |
Manufacturer Product Number | KF103-5.0-4P-1G |
Description | PCB Terminal Block, pitch 5.0, S |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 0.197" (5.00mm) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KaiFeng Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Color | Multiple | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

