Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
KF1028-06P-TR-DFT-02A
KF1028-06P-TR-DFT-02A

KF1028-06P-TR-DFT-02A

DigiKey Part Number
5912-KF1028-06P-TR-DFT-02ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KF1028-06P-TR-DFT-02A
Description
DIP SW, HALF PITCH SMD, 6POS, FL
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KaiFeng Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST
Number of Positions
6
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.094" (2.40mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Thermoplastic
Length
0.390" (9.91mm)
Mechanical Life
2,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 35 days from KaiFeng Electronics
A separate 29,75 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,75000 €2,75 €
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €