



KF1001-04P-R0-GL-DFT-01B | |
|---|---|
DigiKey Part Number | 5912-KF1001-04P-R0-GL-DFT-01B-ND |
Manufacturer | |
Manufacturer Product Number | KF1001-04P-R0-GL-DFT-01B |
Description | DIP SW, THT, 4POS, EXTRNDED |
Customer Reference | |
Detailed Description | Dip Switch SPST Position Through Hole Standard Actuator 25mA 24VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KaiFeng Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Standard | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.217" (5.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Length | 0.456" (11.58mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

