



HB-950M-9.5-4P-1K | |
|---|---|
DigiKey Part Number | 5912-HB-950M-9.5-4P-1K-ND |
Manufacturer | |
Manufacturer Product Number | HB-950M-9.5-4P-1K |
Description | Barrier Terminal Block W/ cover, |
Customer Reference | |
Detailed Description | Circuit 0.374" (9.50mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Bottom Termination PC Pin |
Manufacturer KaiFeng Electronics | Barrier Type Terminal Block |
Packaging Bulk | Features Cover |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Pitch 0.374" (9.50mm) | Terminal Screw Finish Nickel |
Number of Rows 1 | Mounting Type Through Hole |
Current Rating (Amps) 25A | Operating Temperature -40°C ~ 105°C |
Voltage Rating 300V | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Wire Gauge 12-22 AWG | Material Flammability Rating UL94 V-0 |
Top Termination Screws |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

