New at DigiKey
White 60.000" (1524.00mm, 5.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WC9375

DigiKey Part Number
5229-WC9375-ND
Manufacturer
Manufacturer Product Number
WC9375
Description
Hinged Raceway 2.75"x 0.875" 5'L
Customer Reference
Detailed Description
White 60.000" (1524.00mm, 5.00')
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kable Kontrol
Series
-
Packaging
Bulk
Part Status
Active
Height
0.875" (22.23mm)
Width
2.500" (63.50mm)
Length
60.000" (1524.00mm, 5.00')
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Kable Kontrol
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1126,40000 €126,40 €
30118,16033 €3.544,81 €
60110,92267 €6.655,36 €
90104,52844 €9.407,56 €
Unit Price without VAT:126,40000 €
Unit Price with VAT:150,41600 €