
WC346 | |
|---|---|
DigiKey Part Number | 5229-WC346-ND |
Manufacturer | |
Manufacturer Product Number | WC346 |
Description | 3 Way "T" Connector |
Customer Reference | |
Detailed Description | Connector Fitting - Three Way Cross For 0.75" W X 0.5" H Raceways |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Three Way Cross | |
For Use With/Related Products | 0.75" W X 0.5" H Raceways | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,09000 € | 16,09 € |
| 30 | 15,62100 € | 468,63 € |
| 60 | 15,16600 € | 909,96 € |
| 90 | 14,72433 € | 1.325,19 € |
| Unit Price without VAT: | 16,09000 € |
|---|---|
| Unit Price with VAT: | 19,14710 € |

