
00389771 | |
|---|---|
DigiKey Part Number | 5241-00389771-ND |
Manufacturer | JUMO Process Control, Inc. |
Manufacturer Product Number | 00389771 |
Description | RTD TEMP PROBE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 180°C Non-Grounded Exposed Lead Wires |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JUMO Process Control, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 180°C | |
Length - Lead Wire | 98.425" (2500.00mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 50mm | |
Diameter - Protective Tube | 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,18000 € | 58,18 € |
| 5 | 53,79200 € | 268,96 € |
| 10 | 52,15800 € | 521,58 € |
| 25 | 50,20360 € | 1.255,09 € |
| 50 | 48,86540 € | 2.443,27 € |
| 100 | 47,63740 € | 4.763,74 € |
| Unit Price without VAT: | 58,18000 € |
|---|---|
| Unit Price with VAT: | 69,23420 € |

