
40-4816-00 | |
|---|---|
DigiKey Part Number | 567PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-4816-00 |
Description | SWITCH PUSHBUTTON SPST 5A 14V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,64700 € | 36,47 € |
| 25 | 3,43880 € | 85,97 € |
| 50 | 3,28940 € | 164,47 € |
| 100 | 3,14640 € | 314,64 € |
| 250 | 2,96628 € | 741,57 € |
| 500 | 2,83670 € | 1.418,35 € |
| 1.000 | 2,71255 € | 2.712,55 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |








