



40-1673-01 | |
|---|---|
DigiKey Part Number | 502PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-1673-01 |
Description | SWITCH PUSH SPST-NO 4A 14V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 4A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,52400 € | 15,24 € |
| 25 | 1,43760 € | 35,94 € |
| 50 | 1,37540 € | 68,77 € |
| 100 | 1,31560 € | 131,56 € |
| 250 | 1,24048 € | 310,12 € |
| 500 | 1,18644 € | 593,22 € |
| 1.000 | 1,13465 € | 1.134,65 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |








