



ZER-08V-S | |
|---|---|
DigiKey Part Number | 455-2417-ND |
Manufacturer | |
Manufacturer Product Number | ZER-08V-S |
Description | CONN RCPT HSG 8POS 1.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10880 € | 2,72 € |
| 50 | 0,10340 € | 5,17 € |
| 100 | 0,09850 € | 9,85 € |
| 250 | 0,09240 € | 23,10 € |
| 500 | 0,08796 € | 43,98 € |
| 2.000 | 0,07975 € | 159,50 € |
| 4.000 | 0,07594 € | 303,76 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |













