
YRS-245 | |
|---|---|
DigiKey Part Number | 455-2048-ND |
Manufacturer | |
Manufacturer Product Number | YRS-245 |
Description | TOOL HAND CRIMPER 22-26AWG SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.352,49000 € | 1.352,49 € |
| 5 | 1.253,83600 € | 6.269,18 € |
| Unit Price without VAT: | 1.352,49000 € |
|---|---|
| Unit Price with VAT: | 1.609,46310 € |










