
YRS-1690 | |
|---|---|
DigiKey Part Number | YRS-1690-ND |
Manufacturer | |
Manufacturer Product Number | YRS-1690 |
Description | HAND CRIMP TOOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 26 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.666,91000 € | 1.666,91 € |
| 5 | 1.545,34800 € | 7.726,74 € |
| Unit Price without VAT: | 1.666,91000 € |
|---|---|
| Unit Price with VAT: | 1.983,62290 € |


