
YC-730 | |
|---|---|
DigiKey Part Number | 455-YC-730-ND |
Manufacturer | |
Manufacturer Product Number | YC-730 |
Description | HAND CRIMPER FOR LOOSE CONTACTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool SPS-01T-187S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | SPS-01T-187S | |
Wire Gauge or Range - AWG | 22 AWG and 26 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,09000 € | 629,09 € |
| Unit Price without VAT: | 629,09000 € |
|---|---|
| Unit Price with VAT: | 748,61710 € |


