
XMAR-03VF-1-S(N) | |
|---|---|
DigiKey Part Number | 455-2590-ND |
Manufacturer | |
Manufacturer Product Number | XMAR-03VF-1-S(N) |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09800 € | 2,45 € |
| 50 | 0,09360 € | 4,68 € |
| 100 | 0,08900 € | 8,90 € |
| 250 | 0,08348 € | 20,87 € |
| 500 | 0,07950 € | 39,75 € |
| 1.000 | 0,07569 € | 75,69 € |
| 3.000 | 0,07003 € | 210,09 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

