XMAP-03V-1-S(M8AM) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,05092 €

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6.984
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 380
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 20.101
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,06078 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,05928 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5.817
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 20.105
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,01708 €

Parametric Equivalent


JAM
In Stock: 1.064
Unit Price: 0,08000 €
Datasheet
XMAP-03V-1-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMAP-03V-1-S(M8AM)

DigiKey Part Number
455-2603-ND
Manufacturer
Manufacturer Product Number
XMAP-03V-1-S(M8AM)
Description
CONN PLUG HSG 3POS 2.50MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.