
XARP-15V | |
|---|---|
DigiKey Part Number | 455-4156-ND |
Manufacturer | |
Manufacturer Product Number | XARP-15V |
Description | CONN RCPT HSG 15POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17520 € | 4,38 € |
| 50 | 0,16660 € | 8,33 € |
| 100 | 0,15870 € | 15,87 € |
| 250 | 0,14872 € | 37,18 € |
| 500 | 0,14162 € | 70,81 € |
| 1.000 | 0,13485 € | 134,85 € |
| 3.000 | 0,12478 € | 374,34 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |










