Similar

XADR-20V | |
|---|---|
DigiKey Part Number | 455-XADR-20V-ND |
Manufacturer | |
Manufacturer Product Number | XADR-20V |
Description | XAD RECEPTACLE HOUSING (WIRE TO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,58360 € | 175,08 € |
| Unit Price without VAT: | 0,58360 € |
|---|---|
| Unit Price with VAT: | 0,69448 € |



