VHR-2N-Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 60.403
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,05104 €

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,05008 €

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,05104 €

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,05104 €

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,05104 €

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,05193 €

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,06663 €

Parametric Equivalent


EDAC Inc.
In Stock: 812
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7.937
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


JAM
In Stock: 826
Unit Price: 0,09000 €
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHR-2N-Y

DigiKey Part Number
455-VHR-2N-Y-ND
Manufacturer
Manufacturer Product Number
VHR-2N-Y
Description
VH HOUSING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Yellow 0.156" (3.96mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Yellow
Features
-
Insulation Material
Polyamide (PA6), Nylon 6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,05008 €50,08 €
Manufacturers Standard Package
Unit Price without VAT:0,05008 €
Unit Price with VAT:0,05960 €