
UB-MC5BR3-M404-4S-TB NMP | |
|---|---|
DigiKey Part Number | 455-2567-2-ND - Tape & Reel (TR) 455-2567-1-ND - Cut Tape (CT) 455-2567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UB-MC5BR3-M404-4S-TB NMP |
Description | CONN RCPT MICRO USB B 5POS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Board Cutout, Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Board Cutout, Surface Mount | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,66800 € | 16,70 € |
| 50 | 0,63620 € | 31,81 € |
| 100 | 0,60570 € | 60,57 € |
| 250 | 0,56776 € | 141,94 € |
| 500 | 0,54064 € | 270,32 € |
| 1.000 | 0,51483 € | 514,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45104 € | 902,08 € |
| 4.000 | 0,42951 € | 1.718,04 € |
| 6.000 | 0,41741 € | 2.504,46 € |
| 10.000 | 0,40264 € | 4.026,40 € |
| 14.000 | 0,39521 € | 5.532,94 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |






