
SVF-61T-P2.0 | |
|---|---|
DigiKey Part Number | 455-2376-2-ND - Tape & Reel (TR) 455-2376-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SVF-61T-P2.0 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,10040 € | 2,51 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,09100 € | 9,10 € |
| 250 | 0,08528 € | 21,32 € |
| 500 | 0,08120 € | 40,60 € |
| 1.000 | 0,07732 € | 77,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06626 € | 132,52 € |
| 4.000 | 0,06309 € | 252,36 € |
| 6.000 | 0,06131 € | 367,86 € |
| 10.000 | 0,05914 € | 591,40 € |
| 14.000 | 0,05775 € | 808,50 € |
| 20.000 | 0,05631 € | 1.126,20 € |
| 50.000 | 0,05279 € | 2.639,50 € |
| 100.000 | 0,05027 € | 5.027,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |





























