Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SUHR-20V-S | |
|---|---|
DigiKey Part Number | 455-SUHR-20V-S-ND |
Manufacturer | |
Manufacturer Product Number | SUHR-20V-S |
Description | SUH HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25797 € | 257,97 € |
| Unit Price without VAT: | 0,25797 € |
|---|---|
| Unit Price with VAT: | 0,30698 € |




