
SSHL-002T-P0.2 | |
|---|---|
DigiKey Part Number | 455-1606TR-ND - Tape & Reel (TR) 455-1606CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSHL-002T-P0.2 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35.000 | 0,02744 € | 960,40 € |
| 70.000 | 0,02613 € | 1.829,10 € |
| 105.000 | 0,02540 € | 2.667,00 € |
| 175.000 | 0,02450 € | 4.287,50 € |
| 245.000 | 0,02393 € | 5.862,85 € |
| 350.000 | 0,02363 € | 8.270,50 € |
| Unit Price without VAT: | 0,02744 € |
|---|---|
| Unit Price with VAT: | 0,03265 € |























