
SSH-003T-P0.2-H | |
|---|---|
DigiKey Part Number | 455-2963TR-ND - Tape & Reel (TR) 455-2963CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSH-003T-P0.2-H |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23.000 | 0,02827 € | 650,21 € |
| 46.000 | 0,02692 € | 1.238,32 € |
| 69.000 | 0,02616 € | 1.805,04 € |
| 115.000 | 0,02524 € | 2.902,60 € |
| 161.000 | 0,02464 € | 3.967,04 € |
| 230.000 | 0,02403 € | 5.526,90 € |
| Unit Price without VAT: | 0,02827 € |
|---|---|
| Unit Price with VAT: | 0,03364 € |




















