



SM20B-NSHDZS-TF | |
|---|---|
DigiKey Part Number | 455-SM20B-NSHDZS-TFTR-ND - Tape & Reel (TR) 455-SM20B-NSHDZS-TFCT-ND - Cut Tape (CT) 455-SM20B-NSHDZS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM20B-NSHDZS-TF |
Description | CRIMP STYLE 1.0MM DOUBLE-ROW SEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.236" (6.00mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Ivory | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,07360 € | 26,84 € |
| 50 | 0,97180 € | 48,59 € |
| 100 | 0,88560 € | 88,56 € |
| 250 | 0,79444 € | 198,61 € |
| 500 | 0,74052 € | 370,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69756 € | 697,56 € |
| 2.000 | 0,66370 € | 1.327,40 € |
| 3.000 | 0,64743 € | 1.942,29 € |
| 5.000 | 0,63005 € | 3.150,25 € |
| 7.000 | 0,62027 € | 4.341,89 € |
| 10.000 | 0,61115 € | 6.111,50 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |


