



SM07B-PASS-TBT | |
|---|---|
DigiKey Part Number | 455-SM07B-PASS-TBTTR-ND - Tape & Reel (TR) 455-SM07B-PASS-TBTCT-ND - Cut Tape (CT) 455-SM07B-PASS-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM07B-PASS-TBT |
Description | CONN HEADER SMD R/A 7POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.224" (5.69mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,67000 € | 6,70 € |
| 100 | 0,56920 € | 56,92 € |
| 500 | 0,50802 € | 254,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41120 € | 411,20 € |
| 2.000 | 0,39157 € | 783,14 € |
| 3.000 | 0,38053 € | 1.141,59 € |
| 5.000 | 0,36920 € | 1.846,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |











