SM04B-PASS-TBT(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM04B-PASS-TBT(LF)(SN)
SM04B-PASS-TBT(LF)(SN)
SM04B-PASS-TBT(LF)(SN)

SM04B-PASS-TBT

DigiKey Part Number
455-2645-2-ND - Tape & Reel (TR)
455-2645-1-ND - Cut Tape (CT)
455-2645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM04B-PASS-TBT
Description
CONN HEADER SMD R/A 4POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SM04B-PASS-TBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.224" (5.69mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.798
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,53300 €5,33 €
1000,45270 €45,27 €
5000,40402 €202,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32702 €327,02 €
2.0000,31141 €622,82 €
3.0000,30263 €907,89 €
5.0000,29192 €1.459,60 €
7.0000,28739 €2.011,73 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €