



SM03B-GHS-TB | |
|---|---|
DigiKey Part Number | 455-SM03B-GHS-TBTR-ND - Tape & Reel (TR) 455-SM03B-GHS-TBCT-ND - Cut Tape (CT) 455-SM03B-GHS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM03B-GHS-TB |
Description | CONN HEADER SMD R/A 3POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM03B-GHS-TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,22500 € | 22,50 € |
| 500 | 0,20082 € | 100,41 € |
| 1.000 | 0,19122 € | 191,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15236 € | 380,90 € |
| 5.000 | 0,14508 € | 725,40 € |
| 7.500 | 0,14099 € | 1.057,42 € |
| 12.500 | 0,13600 € | 1.700,00 € |
| 17.500 | 0,13378 € | 2.341,15 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |











