SM02B-SHLS-TF(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM02B-SHLS-TF(LF)(SN)
SM02B-SHLS-TF(LF)(SN)
SM02B-SHLS-TF(LF)(SN)

SM02B-SHLS-TF

DigiKey Part Number
455-SM02B-SHLS-TFTR-ND - Tape & Reel (TR)
455-SM02B-SHLS-TFCT-ND - Cut Tape (CT)
455-SM02B-SHLS-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM02B-SHLS-TF
Description
CONN HEADER SMD R/A 2POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.069" (1.75mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.538
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,41400 €4,14 €
1000,35170 €35,17 €
5000,31388 €156,94 €
1.0000,29889 €298,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,22847 €1.028,12 €
9.0000,21804 €1.962,36 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €