



SHDR-30V-S-B | |
|---|---|
DigiKey Part Number | 455-1437-ND |
Manufacturer | |
Manufacturer Product Number | SHDR-30V-S-B |
Description | CONN RCPT HSG 30POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | Pick and Place | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,15840 € | 3,96 € |
| 50 | 0,15060 € | 7,53 € |
| 100 | 0,14340 € | 14,34 € |
| 250 | 0,13436 € | 33,59 € |
| 500 | 0,12794 € | 63,97 € |
| 1.000 | 0,12181 € | 121,81 € |
| 2.500 | 0,11418 € | 285,45 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |










