New Product
SEH-001T-P0.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEH-001T-P0.6

DigiKey Part Number
455-1042-500-ND
Manufacturer
Manufacturer Product Number
SEH-001T-P0.6
Description
CONN SOCKET 22-30AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Strip
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87.500
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5000,01944 €9,72 €
Manufacturers Standard Package
Unit Price without VAT:0,01944 €
Unit Price with VAT:0,02313 €