SACHL-003G-P0.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SACHL-003G-P0.2

DigiKey Part Number
455-2914-2-ND - Tape & Reel (TR)
455-2914-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SACHL-003G-P0.2
Description
CONN FML SKT 28-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Female Blade Sockets Contact Gold 28-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Female Blade Sockets
Contact Termination
Crimp
Wire Gauge
28-30 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.155
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
250,04720 €1,18 €
500,04520 €2,26 €
1000,04300 €4,30 €
2500,04032 €10,08 €
5000,03838 €19,19 €
1.0000,03654 €36,54 €
2.5000,03425 €85,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,02586 €775,80 €
60.0000,02463 €1.477,80 €
90.0000,02393 €2.153,70 €
150.0000,02309 €3.463,50 €
210.0000,02254 €4.733,40 €
300.0000,02198 €6.594,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €